STM8A STM8A Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8AF6266TDY

DigiKey Part Number
STM8AF6266TDY-ND
Manufacturer
Manufacturer Product Number
STM8AF6266TDY
Description
IC MCU 8BIT 32KB FLASH 32LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
STM8A STM8A Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STM8AF6266TDY Models
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
1K x 8
Series
RAM Size
2K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Active
Data Converters
A/D 7x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
STM8A
Operating Temperature
-40°C ~ 150°C (TA)
Core Size
Grade
Automotive
Speed
16MHz
Qualification
AEC-Q100
Connectivity
I2C, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
32-LQFP
Number of I/O
25
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥20.16330¥30,244.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.