B540C-13-F | |
---|---|
DigiKey Part Number | B540C-FDITR-ND - Tape & Reel (TR) B540C-FDICT-ND - Cut Tape (CT) B540C-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B540C-13-F |
Description | DIODE SCHOTTKY 40V 5A SMC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | B540C-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.58000 | ¥35.80 |
100 | ¥2.49010 | ¥249.01 |
500 | ¥1.94410 | ¥972.05 |
1,000 | ¥1.58024 | ¥1,580.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41265 | ¥4,237.95 |
6,000 | ¥1.34081 | ¥8,044.86 |
9,000 | ¥1.24504 | ¥11,205.36 |
30,000 | ¥1.21631 | ¥36,489.30 |