B340B-13-F | ||
---|---|---|
DigiKey Part Number | B340B-FDITR-ND - Tape & Reel (TR) B340B-FDICT-ND - Cut Tape (CT) B340B-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B340B-13-F | |
Description | DIODE SCHOTTKY 40V 3A SMB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 3A Surface Mount SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | B340B-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.13600 | ¥31.36 |
100 | ¥1.88080 | ¥188.08 |
500 | ¥1.74120 | ¥870.60 |
1,000 | ¥1.18403 | ¥1,184.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08998 | ¥3,269.94 |
6,000 | ¥1.04472 | ¥6,268.32 |
9,000 | ¥0.94025 | ¥8,462.25 |
30,000 | ¥0.92632 | ¥27,789.60 |
75,000 | ¥0.87060 | ¥65,295.00 |