


CMSH3-40 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH3-40TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH3-40TR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH3-40TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH3-40 TR13 PBFREE |
Description | DIODE SCHOTTKY 40V 3A SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMC |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5822SMJE3/TR13 | Microchip Technology | 5,035 | 150-5822SMJE3/TR13CT-ND | ¥12.82000 | Similar |
| B540CQ-13-F | Diodes Incorporated | 3,200 | B540CQ-13-FDICT-ND | ¥7.53000 | Similar |
| NRVBS540T3G | onsemi | 1,823 | NRVBS540T3GOSCT-ND | ¥10.92000 | Similar |
| SK84L-TP | MCC (Micro Commercial Components) | 66 | SK84L-TPMSCT-ND | ¥10.34000 | Similar |
| SSC54-E3/9AT | Vishay General Semiconductor - Diodes Division | 6,486 | SSC54-E3/9ATGICT-ND | ¥8.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.20100 | ¥42.01 |
| 100 | ¥2.70760 | ¥270.76 |
| 500 | ¥2.06352 | ¥1,031.76 |
| 1,000 | ¥1.85579 | ¥1,855.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.59167 | ¥4,775.01 |
| 6,000 | ¥1.45865 | ¥8,751.90 |
| 9,000 | ¥1.39086 | ¥12,517.74 |
| 15,000 | ¥1.31468 | ¥19,720.20 |
| 21,000 | ¥1.26956 | ¥26,660.76 |
| 30,000 | ¥1.22572 | ¥36,771.60 |



