


SSC54-E3/9AT | |
|---|---|
DigiKey Part Number | SSC54-E3/9ATGITR-ND - Tape & Reel (TR) SSC54-E3/9ATGICT-ND - Cut Tape (CT) SSC54-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSC54-E3/9AT |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SSC54-E3/9AT Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBC540-G | Comchip Technology | 74,218 | 641-1126-1-ND | ¥9.10000 | Similar |
| CDBC540-HF | Comchip Technology | 63,159 | 641-1733-1-ND | ¥9.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥5.40900 | ¥54.09 |
| 100 | ¥3.52380 | ¥352.38 |
| 500 | ¥2.71272 | ¥1,356.36 |
| 1,000 | ¥2.45131 | ¥2,451.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥2.07922 | ¥7,277.27 |
| 7,000 | ¥1.91819 | ¥13,427.33 |
| 10,500 | ¥1.83616 | ¥19,279.68 |
| 17,500 | ¥1.74400 | ¥30,520.00 |
| 24,500 | ¥1.68944 | ¥41,391.28 |
| 35,000 | ¥1.63642 | ¥57,274.70 |


