Diode 40 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBC540-G

DigiKey Part Number
641-1126-2-ND - Tape & Reel (TR)
641-1126-1-ND - Cut Tape (CT)
641-1126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBC540-G
Description
DIODE SCHOTTKY 40V 5A DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CDBC540-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AB (SMC)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-40°C ~ 125°C
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74,866
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥5.70600¥57.06
100¥3.72650¥372.65
500¥2.87448¥1,437.24
1,000¥2.60000¥2,600.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.25129¥6,753.87
6,000¥2.07567¥12,454.02
9,000¥1.98621¥17,875.89
15,000¥1.88571¥28,285.65
21,000¥1.82620¥38,350.20
30,000¥1.76837¥53,051.10
Manufacturers Standard Package