Diode 40 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBC540-HF

DigiKey Part Number
641-1733-2-ND - Tape & Reel (TR)
641-1733-1-ND - Cut Tape (CT)
641-1733-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBC540-HF
Description
DIODE SCHOTTKY 40V 5A DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
380pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50,659
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥5.70600¥57.06
100¥3.72630¥372.63
500¥2.87440¥1,437.20
1,000¥2.59993¥2,599.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.25122¥6,753.66
6,000¥2.07561¥12,453.66
9,000¥1.98615¥17,875.35
15,000¥1.88565¥28,284.75
21,000¥1.82615¥38,349.15
30,000¥1.76831¥53,049.30
Manufacturers Standard Package