Diode 40 V Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V Surface Mount DO-214AB (SMC)
DO-214AB

30BQ040

DigiKey Part Number
1655-30BQ040TR-ND - Tape & Reel (TR)
1655-30BQ040CT-ND - Cut Tape (CT)
1655-30BQ040DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
30BQ040
Description
DIODE SCHOTTKY 40V DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Mfr
Capacitance @ Vr, F
230pF @ 5V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AB (SMC)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
680 mV @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,526
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.71000¥5.71
10¥3.52300¥35.23
100¥2.25430¥225.43
500¥1.70704¥853.52
1,000¥1.53023¥1,530.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.30546¥3,916.38
6,000¥1.19215¥7,152.90
9,000¥1.13441¥10,209.69
15,000¥1.06952¥16,042.80
21,000¥1.03109¥21,652.89
30,000¥0.99374¥29,812.20
Manufacturers Standard Package