


B330B-13-F | |
|---|---|
DigiKey Part Number | B330B-FDITR-ND - Tape & Reel (TR) B330B-FDICT-ND - Cut Tape (CT) B330B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B330B-13-F |
Description | DIODE SCHOTTKY 30V 3A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B330B-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥3.78800 | ¥37.88 |
| 100 | ¥2.42970 | ¥242.97 |
| 500 | ¥1.84454 | ¥922.27 |
| 1,000 | ¥1.65565 | ¥1,655.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.41549 | ¥4,246.47 |
| 6,000 | ¥1.29450 | ¥7,767.00 |
| 9,000 | ¥1.23284 | ¥11,095.56 |
| 15,000 | ¥1.16354 | ¥17,453.10 |
| 21,000 | ¥1.12251 | ¥23,572.71 |
| 30,000 | ¥1.08263 | ¥32,478.90 |









