
SK34_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SK34_R1_00001TR-ND - Tape & Reel (TR) 3757-SK34_R1_00001CT-ND - Cut Tape (CT) 3757-SK34_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34_R1_00001 |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK34 | Diotec Semiconductor | 3,239 | 4878-SK34CT-ND | ¥3.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.08400 | ¥20.84 |
| 100 | ¥1.31160 | ¥131.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥0.81335 | ¥650.68 |
| 1,600 | ¥0.72445 | ¥1,159.12 |
| 2,400 | ¥0.67907 | ¥1,629.77 |
| 4,000 | ¥0.62798 | ¥2,511.92 |
| 5,600 | ¥0.59771 | ¥3,347.18 |
| 8,000 | ¥0.56827 | ¥4,546.16 |

