112404 | ||
---|---|---|
DigiKey Part Number | ACX1051-ND | |
Manufacturer | ||
Manufacturer Product Number | 112404 | |
Description | CONN BNC RCPT STR 50 OHM PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 112404 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |
10 | ¥26.39300 | ¥263.93 |
25 | ¥24.99920 | ¥624.98 |
50 | ¥24.41620 | ¥1,220.81 |
100 | ¥23.25460 | ¥2,325.46 |
300 | ¥20.34740 | ¥6,104.22 |
500 | ¥19.76614 | ¥9,883.07 |
1,000 | ¥16.85937 | ¥16,859.37 |
2,500 | ¥15.69663 | ¥39,241.58 |