09031966921 | |
---|---|
DigiKey Part Number | 1195-1155-ND |
Manufacturer | |
Manufacturer Product Number | 09031966921 |
Description | CONN DIN HDR 96POS PCB RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031966921 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
10 | ¥35.50000 | ¥355.00 |
25 | ¥33.62440 | ¥840.61 |
50 | ¥32.84120 | ¥1,642.06 |
100 | ¥31.27800 | ¥3,127.80 |
300 | ¥27.36790 | ¥8,210.37 |
500 | ¥26.58604 | ¥13,293.02 |
1,000 | ¥22.67633 | ¥22,676.33 |
2,500 | ¥21.11242 | ¥52,781.05 |