SN74ABTE16245DGGR | ||
---|---|---|
DigiKey Part Number | 296-9755-2-ND - Tape & Reel (TR) 296-9755-1-ND - Cut Tape (CT) 296-9755-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74ABTE16245DGGR | |
Description | IC 16BIT I-WS BUS TXRX 48-TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Incident-Wave Switching Bus Transceivers IC 48-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74ABTE16245DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Incident-Wave Switching Bus Transceivers | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 16 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.77000 | ¥95.77 |
10 | ¥86.52600 | ¥865.26 |
25 | ¥82.49840 | ¥2,062.46 |
100 | ¥71.63200 | ¥7,163.20 |
250 | ¥68.41260 | ¥17,103.15 |
500 | ¥62.37636 | ¥31,188.18 |
1,000 | ¥54.32774 | ¥54,327.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥52.31565 | ¥104,631.30 |