




02011601102 | |
|---|---|
DigiKey Part Number | 1195-1020-ND |
Manufacturer | |
Manufacturer Product Number | 02011601102 |
Description | CONN DIN HDR 160POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 (96 + 64 Ground) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 02011601102 Models |
Category | Number of Rows 5 |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 160 (96 + 64 Ground) | Contact Finish Thickness Flash |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥342.53000 | ¥342.53 |
| 10 | ¥291.12000 | ¥2,911.20 |
| 25 | ¥272.89840 | ¥6,822.46 |
| 50 | ¥259.88000 | ¥12,994.00 |
| 100 | ¥247.48790 | ¥24,748.79 |
| 300 | ¥229.05377 | ¥68,716.13 |



