Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,538 In Stock 184,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 4,000 : ¥0.88111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.3V @ 800mA | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
20,357 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.89968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 18V | 1.24V | 17.75V | 0.25V @ 200mA | 200mA | 4.5 µA | - | 75dB ~ 62dB (10Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,480 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.92540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 18V | 1.24V | 17.66V | 0.34V @ 300mA | 300mA | 4.5 µA | 15 µA | 75dB ~ 52dB (10Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
12,519 In Stock | 1 : ¥8.37000 Cut Tape (CT) 3,000 : ¥3.54067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 3.3V | - | 0.33V @ 500mA | 500mA | 4.5 µA | - | 75dB ~ 52dB (10Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
1,395 In Stock | 1 : ¥37.03000 Cut Tape (CT) 250 : ¥25.84828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -20V | -1.18V | -18V | 0.8V @ 200mA | 200mA | 100 µA | 950 µA | 50dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
3,775 In Stock | 1 : ¥66.50000 Cut Tape (CT) 2,500 : ¥36.32712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 0V | 15V | 0.45V @ 500mA | 500mA | 20 µA | 25 mA | 117dB ~ 53dB (120Hz ~ 10MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
177,097 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.07755 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 5V | - | 0.14V @ 300mA | 300mA | 15 µA | 2 mA | 65dB ~ 40dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
34,274 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥2.69900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.9V @ 1A | 1A | 80 µA | 1.5 mA | 70dB (120Hz) | Enable | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
8,704 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.92540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 5V | - | 0.21V @ 300mA | 300mA | 4.5 µA | - | 75dB ~ 52dB (10Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
23,114 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥3.95100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 5V | - | 0.095V @ 500mA | 500mA | 36 µA | - | 57dB ~ 35dB (1kHz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
1,423 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.35494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.55V | 5.5V | 1.09V @ 1A | 1A | 36 µA | - | 53dB ~ 30dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
16,753 In Stock | 1 : ¥8.70000 Cut Tape (CT) 3,000 : ¥4.64884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 18V | 1.24V | 17.4V | 0.55V @ 500mA | 500mA | 5 µA | 400 µA | 80dB ~ 52dB (10Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
2,636 In Stock | 1 : ¥9.52000 Cut Tape (CT) 250 : ¥6.22176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.2V @ 250mA | 250mA | 25 µA | 425 µA | 90dB ~ 60dB (100Hz ~ 100kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-XFBGA, DSBGA | 4-DSBGA | ||
3,775 In Stock | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥4.21399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.3V | - | 0.22V @ 250mA | 250mA | 65 µA | - | 60dB ~ 28dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
2,560 In Stock | 1 : ¥8.37000 Cut Tape (CT) 3,000 : ¥3.54067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 2.5V | - | 0.33V @ 500mA | 500mA | 4.5 µA | - | 75dB ~ 52dB (10Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
195 In Stock | 1 : ¥34.07000 Tube | - | Tube | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.65V @ 500mA | 500mA | 175 µA | 9 mA | 60dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |