Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A2625DRVR

DigiKey Part Number
296-TPS7A2625DRVRTR-ND - Tape & Reel (TR)
296-TPS7A2625DRVRCT-ND - Cut Tape (CT)
296-TPS7A2625DRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2625DRVR
Description
IC REG LINEAR 2.5V 500MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A2625DRVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB ~ 52dB (10Hz ~ 1kHz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, UVLO
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
18V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
6-WSON (2x2)
Voltage Dropout (Max)
0.33V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,636
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.59000¥9.59
10¥6.96300¥69.63
25¥6.29160¥157.29
100¥5.55640¥555.64
250¥5.20564¥1,301.41
500¥4.99410¥2,497.05
1,000¥4.88395¥4,883.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.60515¥13,815.45
6,000¥4.49997¥26,999.82
9,000¥4.44729¥40,025.61
15,000¥4.38894¥65,834.10
Manufacturers Standard Package