Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A2501DRVR

DigiKey Part Number
296-TPS7A2501DRVRTR-ND - Tape & Reel (TR)
296-TPS7A2501DRVRCT-ND - Cut Tape (CT)
296-TPS7A2501DRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2501DRVR
Description
IC REG LIN POS ADJ 300MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A2501DRVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15 µA
Part Status
Active
PSRR
75dB ~ 52dB (10Hz ~ 1kHz)
Output Configuration
Control Features
Enable, Power Good
Output Type
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
18V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.24V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
6-WSON (2x2)
Voltage Dropout (Max)
0.34V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,485
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.15000¥8.15
10¥5.80100¥58.01
25¥5.22840¥130.71
100¥4.59370¥459.37
250¥4.29164¥1,072.91
500¥4.10954¥2,054.77
1,000¥3.97238¥3,972.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.77434¥11,323.02
6,000¥3.68369¥22,102.14
9,000¥3.63831¥32,744.79
15,000¥3.58802¥53,820.30
21,000¥3.55863¥74,731.23
Manufacturers Standard Package