
VLMB1500-GS08 | |
|---|---|
DigiKey Part Number | VLMB1500-GS08TR-ND - Tape & Reel (TR) VLMB1500-GS08CT-ND - Cut Tape (CT) VLMB1500-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMB1500-GS08 |
Description | LED BLUE 0402 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Blue 472nm LED Indication - Discrete 2.8V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLMB1500-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.52200 | ¥15.22 |
| 100 | ¥1.06920 | ¥106.92 |
| 500 | ¥0.86200 | ¥431.00 |
| 1,000 | ¥0.79354 | ¥793.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.70511 | ¥2,115.33 |
| 6,000 | ¥0.65989 | ¥3,959.34 |
| 9,000 | ¥0.63667 | ¥5,730.03 |
| 15,000 | ¥0.61042 | ¥9,156.30 |
| 21,000 | ¥0.59479 | ¥12,490.59 |
| 30,000 | ¥0.57954 | ¥17,386.20 |
| 75,000 | ¥0.54585 | ¥40,938.75 |
| 150,000 | ¥0.52487 | ¥78,730.50 |











