UJ2-BH-1-TH | |
---|---|
DigiKey Part Number | 102-3999-ND |
Manufacturer | |
Manufacturer Product Number | UJ2-BH-1-TH |
Description | CONN RCPT USB2.0 TYPEB 4POS R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-BH-1-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.81700 | ¥38.17 |
25 | ¥3.49400 | ¥87.35 |
40 | ¥3.28775 | ¥131.51 |
98 | ¥3.15051 | ¥308.75 |
294 | ¥2.87633 | ¥845.64 |
490 | ¥2.73924 | ¥1,342.23 |
980 | ¥2.25992 | ¥2,214.72 |
2,450 | ¥2.05448 | ¥5,033.48 |