CDSOT23-SM712

DigiKey Part Number
CDSOT23-SM712TR-ND - Tape & Reel (TR)
CDSOT23-SM712CT-ND - Cut Tape (CT)
CDSOT23-SM712DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOT23-SM712
Description
TVS DIODE 7V/12V 14V/26V SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
26V, 14V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
CDSOT23-SM712 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max), 7V (Max)
Voltage - Breakdown (Min)
13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp
26V, 14V
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
RS-485
Capacitance @ Frequency
75pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.31000¥12.31
10¥10.07400¥100.74
100¥7.83550¥783.55
500¥6.64178¥3,320.89
1,000¥5.41047¥5,410.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.09335¥15,280.05
6,000¥4.85081¥29,104.86
9,000¥4.62692¥41,642.28
Manufacturers Standard Package