FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164,838 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.50539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 230mA | 7.5Ohm @ 50mA, 5V | 2V @ 250µA | - | 50pF @ 25V | 310mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
250,843 In Stock 235,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.81749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 3.9A | 70mOhm @ 5.3A, 10V | 3V @ 250µA | 11nC @ 10V | 563pF @ 25V | 1.1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
56,023 In Stock 693,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.70201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 3.8A, 2.5A | 55mOhm @ 3.4A, 10V | 1.5V @ 250µA | 12.3nC @ 10V | 422pF @ 15V | 850mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
435,322 In Stock 1,533,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 60V | 500mA, 360mA | 1.7Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.3nC @ 4.5V | 30pF @ 25V, 25pF @ 25V | 450mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
169,627 In Stock 2,811,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.59042 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 1.03A, 700mA | 480mOhm @ 200mA, 5V | 900mV @ 250µA | 0.5nC @ 4.5V | 37.1pF @ 10V | 450mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
65,573 In Stock 255,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 280mA | 7.5Ohm @ 50mA, 5V | 2.5V @ 250µA | - | 50pF @ 25V | 150mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
25,836 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.11781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 6.2A | 30mOhm @ 5.8A, 10V | 2V @ 250µA | 10.6nC @ 10V | 500pF @ 15V | 1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 (Type B) | ||
28,924 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.93816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 50V | 200mA | 3.5Ohm @ 220mA, 10V | 1.5V @ 250µA | - | 50pF @ 10V | 200mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
20,099 In Stock 1,221,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.63212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 305mA | 2Ohm @ 500mA, 10V | 2.5V @ 250µA | - | 50pF @ 25V | 250mW | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
61,595 In Stock 15,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.25234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 3.5A | 60mOhm @ 3.1A, 10V | 2.2V @ 250µA | 4.1nC @ 4.5V | 305pF @ 15V | 840mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
71,012 In Stock 891,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.67385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 1.07A, 845mA | 450mOhm @ 600mA, 4.5V | 1V @ 250µA | 0.74nC @ 4.5V | 60.67pF @ 10V | 330mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
39,154 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.28413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Drain | Logic Level Gate | 20V | 6.5A | 24mOhm @ 6.5A, 4.5V | 900mV @ 250µA | 8.8nC @ 4.5V | 143pF @ 10V | 850mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
24,739 In Stock 680,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.28414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 6.5A, 4.2A | 20mOhm @ 7.4A, 10V | 2V @ 250µA | 9.8nC @ 10V | 501pF @ 15V | 1.2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
20,081 In Stock 147,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.08998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 540mA | 550mOhm @ 540mA, 4.5V | 1V @ 250µA | - | 150pF @ 16V | 200mW | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
72,821 In Stock 345,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 2,500 : ¥1.54096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 8.5A, 7A | 21mOhm @ 7A, 10V | 2.1V @ 250µA | 16.1nC @ 10V | 767pF @ 10V | 2.5W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4,829 In Stock 95,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 2,500 : ¥1.54096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 7.5A | 16mOhm @ 9A, 10V | 1.6V @ 250µA | 8.56nC @ 5V | 798pF @ 10V | 1.17W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
5,934 In Stock 2,037,500 Factory | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.60578 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 5A | 40mOhm @ 4.5A, 10V | 3V @ 250µA | 22.4nC @ 10V | 1287pF @ 25V | 1.3W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
70,517 In Stock 410,000 Factory | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥1.79778 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 6.8A | 24mOhm @ 7A, 10V | 3V @ 250µA | 12.9nC @ 10V | 608pF @ 15V | 1.8W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
112,920 In Stock 52,500 Factory | 1 : ¥6.07000 Cut Tape (CT) 2,500 : ¥3.23245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N and 2 P-Channel (Full Bridge) | Logic Level Gate | 30V | 3.98A, 3.36A | 33mOhm @ 5A, 10V | 3V @ 250µA | 9nC @ 10V | 430pF @ 15V, 670pF @ 15V | 870mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4,649 In Stock 270,000 Factory | 1 : ¥6.57000 Cut Tape (CT) 2,500 : ¥2.48122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 7.8A, 6.3A | 20mOhm @ 7A, 4.5V | 1.5V @ 250µA | 11.6nC @ 4.5V | 1149pF @ 10V | 1.8W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
73,617 In Stock 1,140,000 Factory | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.72934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N and 2 P-Channel (Full Bridge) | Logic Level Gate | 30V | 6A, 4.2A | 25mOhm @ 5A, 10V, 50mOhm @ 5A, 10V | 2V @ 250µA | 11.7nC @ 10V, 11.4nC @ 10V | 590pF @ 15V, 631pF @ 15V | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
39,902 In Stock 55,000 Factory | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.97093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N and 2 P-Channel (Full Bridge) | - | 40V | 4.5A (Ta), 3.7A (Ta) | 45mOhm @ 3.9A, 10V, 65mOhm @ 4.2A, 10V | 3V @ 250µA | 12.5nC @ 10V, 11.1nC @ 10V | 574pF @ 20V, 587pF @ 20V | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
18,005 In Stock 60,000 Factory | 1 : ¥7.55000 Cut Tape (CT) 10,000 : ¥2.52474 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 8.8A (Ta) | 17mOhm @ 8.2A, 10V | 3V @ 250µA | 13.9nC @ 10V | 869pF @ 30V | 1.9W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PowerVDFN | V-DFN3030-8 | ||
112,224 In Stock 172,500 Factory | 1 : ¥7.63000 Cut Tape (CT) 2,500 : ¥3.16674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 40V | 4A | 50mOhm @ 6A, 10V | 3V @ 250µA | 13.9nC @ 10V | 674pF @ 20V | 1.8W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
9,842 In Stock 182,500 Factory | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥2.94673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 40V | 6.9A | 25mOhm @ 3A, 10V | 1.8V @ 250µA | 33.7nC @ 10V | 1640pF @ 20V | 1.8W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |