Similar
Similar
Similar
Similar
Similar
Similar
Similar

2N7002DW-7-F | |
|---|---|
DigiKey Part Number | 2N7002DW-FDITR-ND - Tape & Reel (TR) 2N7002DW-FDICT-ND - Cut Tape (CT) 2N7002DW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002DW-7-F |
Description | MOSFET 2N-CH 60V 0.23A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 230mA 310mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002DW-7-F Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 310mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package SOT-363 |
Current - Continuous Drain (Id) @ 25°C 230mA | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 50mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002DW | onsemi | 55,899 | 2N7002DWCT-ND | ¥4.22000 | Similar |
| 2N7002DW-TP | MCC (Micro Commercial Components) | 1,002,292 | 2N7002DW-TPCT-ND | ¥3.23000 | Similar |
| 2N7002DWH6327XTSA1 | Infineon Technologies | 57,960 | 2N7002DWH6327XTSA1CT-ND | ¥2.73000 | Similar |
| 2N7002KDW_R1_00001 | Panjit International Inc. | 4,272 | 3757-2N7002KDW_R1_00001CT-ND | ¥1.32000 | Similar |
| MMBT7002DW | Diotec Semiconductor | 0 | 4878-MMBT7002DWCT-ND | ¥2.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.57100 | ¥15.71 |
| 100 | ¥0.98330 | ¥98.33 |
| 500 | ¥0.72446 | ¥362.23 |
| 1,000 | ¥0.64084 | ¥640.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.49920 | ¥1,497.60 |
| 6,000 | ¥0.44888 | ¥2,693.28 |
| 9,000 | ¥0.42320 | ¥3,808.80 |
| 15,000 | ¥0.39433 | ¥5,914.95 |
| 21,000 | ¥0.37722 | ¥7,921.62 |
| 30,000 | ¥0.36059 | ¥10,817.70 |

















