SI1416EDH-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SI1416EDH-T1-GE3TR-ND - Tape & Reel (TR) SI1416EDH-T1-GE3CT-ND - Cut Tape (CT) SI1416EDH-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI1416EDH-T1-GE3 | |
Description | MOSFET N-CH 30V 3.9A SOT-363 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 3.9A (Tc) 2.8W (Tc) Surface Mount SC-70-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥1.72400 | ¥172.40 |
500 | ¥1.59606 | ¥798.03 |
1,000 | ¥1.08536 | ¥1,085.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99916 | ¥2,997.48 |
6,000 | ¥0.95766 | ¥5,745.96 |
9,000 | ¥0.86190 | ¥7,757.10 |
30,000 | ¥0.84913 | ¥25,473.90 |
75,000 | ¥0.79805 | ¥59,853.75 |