Mosfet Array 60V 115mA (Ta) 200mW (Ta) Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002KDW_R1_00001

DigiKey Part Number
3757-2N7002KDW_R1_00001TR-ND - Tape & Reel (TR)
3757-2N7002KDW_R1_00001CT-ND - Cut Tape (CT)
3757-2N7002KDW_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002KDW_R1_00001
Description
MOSFET 2N-CH 60V 0.115A SOT363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 115mA (Ta) 200mW (Ta) Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Manufacturer
Panjit International Inc.
Gate Charge (Qg) (Max) @ Vgs
0.8nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
35pF @ 25V
Part Status
Active
Power - Max
200mW (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60V
Package / Case
6-TSSOP, SC-88, SOT-363
Current - Continuous Drain (Id) @ 25°C
115mA (Ta)
Supplier Device Package
SOT-363
Rds On (Max) @ Id, Vgs
3Ohm @ 500mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,172
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.78600¥7.86
100¥0.48300¥48.30
500¥0.34950¥174.75
1,000¥0.30607¥306.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.25066¥751.98
6,000¥0.22260¥1,335.60
9,000¥0.20828¥1,874.52
15,000¥0.19216¥2,882.40
21,000¥0.18260¥3,834.60
30,000¥0.17330¥5,199.00
Manufacturers Standard Package