
2N7002KDW | |
|---|---|
DigiKey Part Number | 5272-2N7002KDWTR-ND - Tape & Reel (TR) 5272-2N7002KDWCT-ND - Cut Tape (CT) 5272-2N7002KDWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002KDW |
Description | MOSFET 2N-CH 60V 0.115A SOT363 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 115mA (Ta) 150mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V |
Manufacturer EVVO | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V |
Part Status Active | Power - Max 150mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 115mA (Ta) | Supplier Device Package SOT-363 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.31500 | ¥13.15 |
| 100 | ¥0.81540 | ¥81.54 |
| 500 | ¥0.59776 | ¥298.88 |
| 1,000 | ¥0.52721 | ¥527.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43726 | ¥1,311.78 |
| 6,000 | ¥0.39185 | ¥2,351.10 |
| 9,000 | ¥0.36868 | ¥3,318.12 |
| 15,000 | ¥0.34261 | ¥5,139.15 |
| 21,000 | ¥0.32716 | ¥6,870.36 |
| 30,000 | ¥0.31214 | ¥9,364.20 |




