
2N7002DW | |
|---|---|
DigiKey Part Number | 2N7002DWTR-ND - Tape & Reel (TR) 2N7002DWCT-ND - Cut Tape (CT) 2N7002DWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002DW |
Description | MOSFET 2N-CH 60V 0.115A SC88 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 115mA 200mW Surface Mount SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002DW Models |
Category | Rds On (Max) @ Id, Vgs 7.5Ohm @ 50mA, 5V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 2V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V |
Part Status Active | Power - Max 200mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package SC-88 (SC-70-6) |
Current - Continuous Drain (Id) @ 25°C 115mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002KDW_R1_00001 | Panjit International Inc. | 4,172 | 3757-2N7002KDW_R1_00001CT-ND | ¥1.32000 | Similar |
| NX7002BKSX | Nexperia USA Inc. | 7,928 | 1727-2664-1-ND | ¥2.15000 | Similar |
| TSM2N7002AKDCU6 RFG | Taiwan Semiconductor Corporation | 8,693 | 1801-TSM2N7002AKDCU6RFGCT-ND | ¥3.14000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.58000 | ¥25.80 |
| 100 | ¥1.63170 | ¥163.17 |
| 500 | ¥1.22180 | ¥610.90 |
| 1,000 | ¥1.08932 | ¥1,089.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.86063 | ¥2,581.89 |
| 6,000 | ¥0.78124 | ¥4,687.44 |











