Similar
Similar

DMN2004DWK-7 | |
|---|---|
DigiKey Part Number | DMN2004DWKDITR-ND - Tape & Reel (TR) DMN2004DWKDICT-ND - Cut Tape (CT) DMN2004DWKDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2004DWK-7 |
Description | MOSFET 2N-CH 20V 0.54A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 540mA 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 550mOhm @ 540mA, 4.5V |
Manufacturer Diodes Incorporated | Vgs(th) (Max) @ Id 1V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 150pF @ 16V |
Part Status Active | Power - Max 200mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SOT-363 |
Current - Continuous Drain (Id) @ 25°C 540mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDG6317NZ | onsemi | 0 | FDG6317NZTR-ND | ¥0.00000 | Similar |
| NTJD4401NT1G | onsemi | 0 | NTJD4401NT1GOSCT-ND | ¥4.05000 | Similar |
| PMGD175XNEX | Nexperia USA Inc. | 340 | 1727-2695-1-ND | ¥4.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.44000 | ¥34.40 |
| 100 | ¥2.20230 | ¥220.23 |
| 500 | ¥1.66656 | ¥833.28 |
| 1,000 | ¥1.49356 | ¥1,493.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.27363 | ¥3,820.89 |
| 6,000 | ¥1.16278 | ¥6,976.68 |
| 9,000 | ¥1.10629 | ¥9,956.61 |
| 15,000 | ¥1.04279 | ¥15,641.85 |
| 21,000 | ¥1.00519 | ¥21,108.99 |
| 30,000 | ¥0.96865 | ¥29,059.50 |





