DMC2400UV-7 | ||
---|---|---|
DigiKey Part Number | DMC2400UV-7DITR-ND - Tape & Reel (TR) DMC2400UV-7DICT-ND - Cut Tape (CT) DMC2400UV-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMC2400UV-7 | |
Description | MOSFET N/P-CH 20V SOT563 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 1.03A, 700mA 450mW Surface Mount SOT-563 | |
Datasheet | Datasheet | |
EDA/CAD Models | DMC2400UV-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.03A, 700mA | |
Rds On (Max) @ Id, Vgs | 480mOhm @ 200mA, 5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 37.1pF @ 10V | |
Power - Max | 450mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DMC2400UV |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Assembly/Origin | Mult Dev A/T Site 31/Mar/2021 |
HTML Datasheet | DMC2400UV |
EDA Models | DMC2400UV-7 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.27600 | ¥22.76 |
100 | ¥1.14790 | ¥114.79 |
500 | ¥0.93668 | ¥468.34 |
1,000 | ¥0.69498 | ¥694.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58467 | ¥1,754.01 |
6,000 | ¥0.55898 | ¥3,353.88 |
9,000 | ¥0.48345 | ¥4,351.05 |
30,000 | ¥0.47438 | ¥14,231.40 |
75,000 | ¥0.39280 | ¥29,460.00 |
150,000 | ¥0.38676 | ¥58,014.00 |
Attribute | Description |
---|---|
Other Names | DMC2400UV-7DIDKR DMC2400UV-7DICT DMC2400UV-7DITR DMC2400UV7 |
Standard Package | 3,000 |