DMG1029SV-7 | ||
---|---|---|
DigiKey Part Number | DMG1029SV-7DITR-ND - Tape & Reel (TR) DMG1029SV-7DICT-ND - Cut Tape (CT) DMG1029SV-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMG1029SV-7 | |
Description | MOSFET N/P-CH 60V 0.5A SOT563 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 60V 500mA, 360mA 450mW Surface Mount SOT-563 | |
Datasheet | Datasheet | |
EDA/CAD Models | DMG1029SV-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 500mA, 360mA | |
Rds On (Max) @ Id, Vgs | 1.7Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 30pF @ 25V, 25pF @ 25V | |
Power - Max | 450mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.52000 | ¥25.20 |
100 | ¥1.51460 | ¥151.46 |
500 | ¥1.40208 | ¥701.04 |
1,000 | ¥0.95339 | ¥953.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87770 | ¥2,633.10 |
6,000 | ¥0.84124 | ¥5,047.44 |
9,000 | ¥0.75710 | ¥6,813.90 |
30,000 | ¥0.74589 | ¥22,376.70 |
75,000 | ¥0.70103 | ¥52,577.25 |