BAS16LD,315 | ||
---|---|---|
DigiKey Part Number | 1727-4421-2-ND - Tape & Reel (TR) 1727-4421-1-ND - Cut Tape (CT) 1727-4421-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS16LD,315 | |
Description | DIODE GP 100V 215MA DFN1006D-2 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 215mA Surface Mount, Wettable Flank DFN1006D-2 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAS16LD,315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006D-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.43100 | ¥14.31 |
100 | ¥0.69840 | ¥69.84 |
500 | ¥0.58274 | ¥291.37 |
1,000 | ¥0.40495 | ¥404.95 |
2,000 | ¥0.35097 | ¥701.94 |
5,000 | ¥0.32555 | ¥1,627.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.26997 | ¥2,699.70 |
30,000 | ¥0.26520 | ¥7,956.00 |
50,000 | ¥0.23820 | ¥11,910.00 |
100,000 | ¥0.21121 | ¥21,121.00 |
250,000 | ¥0.20644 | ¥51,610.00 |