


74LVC2T45GS-Q100X | |
|---|---|
DigiKey Part Number | 1727-8630-2-ND - Tape & Reel (TR) 1727-8630-1-ND - Cut Tape (CT) 1727-8630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2T45GS-Q100X |
Description | IC XLTR VL BIDIR 8-XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.42000 | ¥3.42 |
| 10 | ¥2.37000 | ¥23.70 |
| 25 | ¥2.10800 | ¥52.70 |
| 100 | ¥1.82220 | ¥182.22 |
| 250 | ¥1.68632 | ¥421.58 |
| 500 | ¥1.60434 | ¥802.17 |
| 1,000 | ¥1.53694 | ¥1,536.94 |
| 2,500 | ¥1.53400 | ¥3,835.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.42275 | ¥7,113.75 |
| 10,000 | ¥1.38741 | ¥13,874.10 |
| 15,000 | ¥1.36972 | ¥20,545.80 |
| 25,000 | ¥1.35011 | ¥33,752.75 |
| 35,000 | ¥1.33865 | ¥46,852.75 |
| 50,000 | ¥1.32762 | ¥66,381.00 |










