PESD36VS2UT,215 | ||
---|---|---|
DigiKey Part Number | 1727-5397-2-ND - Tape & Reel (TR) 1727-5397-1-ND - Cut Tape (CT) 1727-5397-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD36VS2UT,215 | |
Description | TVS DIODE 36VWM 60VC TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 60V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PESD36VS2UT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 17pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.21660 | ¥121.66 |
500 | ¥1.07822 | ¥539.11 |
1,000 | ¥0.83908 | ¥839.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75099 | ¥2,252.97 |
6,000 | ¥0.73420 | ¥4,405.20 |
9,000 | ¥0.65030 | ¥5,852.70 |
30,000 | ¥0.64191 | ¥19,257.30 |
75,000 | ¥0.54541 | ¥40,905.75 |
150,000 | ¥0.52443 | ¥78,664.50 |