N-Channel 12 V 10.7A (Ta) 1.73W (Ta) Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN1019UVT-7

DigiKey Part Number
DMN1019UVT-7DITR-ND - Tape & Reel (TR)
DMN1019UVT-7DICT-ND - Cut Tape (CT)
DMN1019UVT-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN1019UVT-7
Description
MOSFET N-CH 12V 10.7A TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 12 V 10.7A (Ta) 1.73W (Ta) Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
800mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
50.4 nC @ 8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2588 pF @ 10 V
FET Type
Power Dissipation (Max)
1.73W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
12 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TSOT-26
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
10mOhm @ 9.7A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥3.66400¥36.64
100¥2.34700¥234.70
500¥1.78020¥890.10
1,000¥1.59727¥1,597.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.36460¥4,093.80
6,000¥1.24736¥7,484.16
9,000¥1.18761¥10,688.49
15,000¥1.12045¥16,806.75
21,000¥1.08069¥22,694.49
30,000¥1.04204¥31,261.20
Manufacturers Standard Package