
TLV7011DCKT | |
|---|---|
DigiKey Part Number | 296-49055-2-ND - Tape & Reel (TR) 296-49055-1-ND - Cut Tape (CT) 296-49055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7011DCKT |
Description | IC COMPARATOR 1 SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7011DCKT Models |
Category | Current - Quiescent (Max) 5µA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 78dB CMRR, 78dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 350ns |
Part Status Active | Hysteresis 4.2mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 8mV | Supplier Device Package SC-70-5 |
Current - Input Bias (Max) 1pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥7.18700 | ¥71.87 |
| 25 | ¥6.50360 | ¥162.59 |
| 100 | ¥5.74680 | ¥574.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.38576 | ¥1,346.44 |
| 500 | ¥5.16808 | ¥2,584.04 |
| 750 | ¥5.05915 | ¥3,794.36 |
| 1,250 | ¥4.93845 | ¥6,173.06 |
| 1,750 | ¥4.86791 | ¥8,518.84 |
| 2,500 | ¥4.80007 | ¥12,000.17 |



