Zener Diode 5.1 V 150 mW ±5% Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 150 mW ±5% Surface Mount 0603/SOD-523F
0603/SOD-523F

CZRU52C5V1

DigiKey Part Number
641-1029-2-ND - Tape & Reel (TR)
641-1029-1-ND - Cut Tape (CT)
641-1029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZRU52C5V1
Description
DIODE ZENER 5.1V 150MW SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 150 mW ±5% Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CZRU52C5V1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 800 mV
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
0603/SOD-523F
Power - Max
150 mW
Base Product Number
Impedance (Max) (Zzt)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,438
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.69500¥16.95
100¥1.05940¥105.94
500¥0.78232¥391.16
1,000¥0.69267¥692.67
2,000¥0.61701¥1,234.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.55325¥2,213.00
8,000¥0.49952¥3,996.16
12,000¥0.47213¥5,665.56
20,000¥0.44134¥8,826.80
28,000¥0.42309¥11,846.52
40,000¥0.40535¥16,214.00
Manufacturers Standard Package