TSM210N02CX RFG | ||
---|---|---|
DigiKey Part Number | TSM210N02CXRFGTR-ND - Tape & Reel (TR) TSM210N02CXRFGCT-ND - Cut Tape (CT) TSM210N02CXRFGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSM210N02CX RFG | |
Description | MOSFET N-CHANNEL 20V 6.7A SOT23 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 6.7A (Tc) 1.56W (Tc) Surface Mount SOT-23 | |
Datasheet | Datasheet | |
EDA/CAD Models | TSM210N02CX RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.17700 | ¥31.77 |
100 | ¥1.90700 | ¥190.70 |
500 | ¥1.76600 | ¥883.00 |
1,000 | ¥1.20095 | ¥1,200.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10555 | ¥3,316.65 |
6,000 | ¥1.05965 | ¥6,357.90 |
9,000 | ¥0.95368 | ¥8,583.12 |
30,000 | ¥0.93955 | ¥28,186.50 |
75,000 | ¥0.88304 | ¥66,228.00 |