6.7A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125,560 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.10562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.7A (Tc) | 1.8V, 4.5V | 25mOhm @ 4A, 4.5V | 800mV @ 250µA | 4 nC @ 4.5 V | ±10V | 600 pF @ 10 V | - | 1.56W (Tc) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
4,619 In Stock | 1 : ¥10.18000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6.7A (Tc) | 10V | 500mOhm @ 4A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
922 In Stock | 1 : ¥12.81000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6.7A (Tc) | 10V | 500mOhm @ 4A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
643 In Stock | 1 : ¥13.22000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6.7A (Tc) | 10V | 500mOhm @ 4A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 3.7W (Ta), 43W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
488 In Stock | 1 : ¥54.60000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 6.7A (Tc) | 10V | 1.6Ohm @ 4A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±20V | 2900 pF @ 25 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
1,425 In Stock | 1 : ¥9.52000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6.7A (Tc) | - | 500mOhm @ 4A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
162 In Stock | 1 : ¥12.81000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6.7A (Tc) | - | 500mOhm @ 4A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
766 In Stock | 1 : ¥13.96000 Cut Tape (CT) 800 : ¥7.78491 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6.7A (Tc) | 10V | 500mOhm @ 4A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 3.7W (Ta), 43W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
3,000 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6.7A (Tc) | 10V | 500mOhm @ 3.4A, 10V | 4V @ 250µA | 11 nC @ 10 V | ±30V | 350 pF @ 25 V | - | 3.8W (Ta), 38W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-262 (I2PAK) | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
7,549 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 800 V | 6.7A (Tc) | 10V | 1.05Ohm @ 3.35A, 10V | 5V @ 250µA | 71 nC @ 10 V | ±30V | 2700 pF @ 25 V | - | 113W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3PF | TO-3P-3 Full Pack | |||
600 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 6.7A (Tc) | 10V | 420mOhm @ 3.35A, 10V | 5V @ 250µA | 20 nC @ 10 V | ±30V | 700 pF @ 25 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | 1 : ¥13.30000 Cut Tape (CT) 5,000 : ¥5.22378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 6.7A (Tc) | 10V | 650mOhm @ 2.4A, 10V | 4.5V @ 200µA | 12 nC @ 10 V | ±20V | 557 pF @ 100 V | - | 56.8W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | 8-ThinPak (5x6) | 8-PowerTDFN | |||
0 In Stock Check Lead Time | 12,000 : ¥2.06885 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.7A (Tc) | 1.8V, 4.5V | 21mOhm @ 4A, 4.5V | 800mV @ 250µA | 5.8 nC @ 4.5 V | ±10V | 600 pF @ 10 V | - | 1.56W (Tc) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | 5,000 : ¥5.93095 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 6.7A (Tc) | 10V | 650mOhm @ 2.1A, 10V | 3.5V @ 210µA | 21 nC @ 10 V | ±20V | 440 pF @ 100 V | - | 56.8W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TSON-8-2 | 8-PowerTDFN | |||
0 In Stock Check Lead Time | 1,000 : ¥6.60542 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6.7A (Tc) | 10V | 500mOhm @ 4A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 3.7W (Ta), 43W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | I2PAK | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
0 In Stock | Active | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6.7A (Tc) | 10V | 500mOhm @ 4A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock | Active | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 6.7A (Tc) | 10V | 1.6Ohm @ 4A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±20V | 2900 pF @ 25 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 6.7A (Tc) | 10V | 500mOhm @ 4A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 6.7A (Tc) | 10V | 500mOhm @ 4A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 3.7W (Ta), 43W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 6.7A (Tc) | 10V | 500mOhm @ 4A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 3.7W (Ta), 43W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | I2PAK | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6.7A (Tc) | 10V | 500mOhm @ 4A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 3.7W (Ta), 43W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 6.7A (Tc) | 10V | 350mOhm @ 4A, 10V | 5V @ 250µA | 89 nC @ 10 V | ±30V | 2160 pF @ 25 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 6.7A (Tc) | 10V | 350mOhm @ 4A, 10V | 5V @ 250µA | 89 nC @ 10 V | ±30V | 2160 pF @ 25 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 850 V | 6.7A (Tc) | 10V | 1.4Ohm @ 3.35A, 10V | 4.5V @ 100µA | 60 nC @ 10 V | ±30V | 1870 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 850 V | 6.7A (Tc) | 10V | 1.4Ohm @ 3.35A, 10V | 4.5V @ 100µA | 60 nC @ 10 V | ±30V | 1870 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 |