
SN74LVC2G126DCUR | |
|---|---|
DigiKey Part Number | 296-12555-2-ND - Tape & Reel (TR) 296-12555-1-ND - Cut Tape (CT) 296-12555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G126DCUR |
Description | IC BUFF 1.65V 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G126DCUR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 2 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.37300 | ¥23.73 |
| 25 | ¥2.11400 | ¥52.85 |
| 100 | ¥1.82930 | ¥182.93 |
| 250 | ¥1.69336 | ¥423.34 |
| 500 | ¥1.61150 | ¥805.75 |
| 1,000 | ¥1.54409 | ¥1,544.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.46089 | ¥4,382.67 |
| 6,000 | ¥1.42015 | ¥8,520.90 |
| 9,000 | ¥1.39976 | ¥12,597.84 |
| 15,000 | ¥1.37717 | ¥20,657.55 |
| 21,000 | ¥1.36397 | ¥28,643.37 |
| 30,000 | ¥1.35126 | ¥40,537.80 |










