
4N33TVM | |
|---|---|
DigiKey Part Number | 4N33TVM-ND |
Manufacturer | |
Manufacturer Product Number | 4N33TVM |
Description | OPTOISO 4.17KV DARL W/BASE 6-DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 4N33TVM Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 4170Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 500% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 5µs, 100µs (Max) | Package / Case 6-DIP (0.400", 10.16mm) |
Input Type DC | Supplier Device Package 6-DIP |
Output Type Darlington with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N32TVM | onsemi | 780 | 4N32TVM-ND | ¥6.86000 | Parametric Equivalent |
| 4N29G | Isocom Components 2004 LTD | 65 | 58-4N29G-ND | ¥6.45000 | Similar |
| 4N30G | Isocom Components 2004 LTD | 63 | 58-4N30G-ND | ¥6.45000 | Similar |
| 4N31G | Isocom Components 2004 LTD | 65 | 58-4N31G-ND | ¥6.45000 | Similar |
| 4N32G | Isocom Components 2004 LTD | 2,886 | 58-4N32G-ND | ¥6.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 50 | ¥3.91180 | ¥195.59 |
| 100 | ¥3.58670 | ¥358.67 |
| 500 | ¥3.00448 | ¥1,502.24 |
| 1,000 | ¥2.81362 | ¥2,813.62 |
| 2,000 | ¥2.65161 | ¥5,303.22 |
| 5,000 | ¥2.47458 | ¥12,372.90 |
| 10,000 | ¥2.36424 | ¥23,642.40 |
| 25,000 | ¥2.24396 | ¥56,099.00 |






