
MCA2231G | |
|---|---|
DigiKey Part Number | 58-MCA2231G-ND |
Manufacturer | |
Manufacturer Product Number | MCA2231G |
Description | OPTOISO 5.3KV DARL W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 30V |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 80 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 500% @ 10mA | Package / Case 6-DIP (0.400", 10.16mm) |
Turn On / Turn Off Time (Typ) 10µs, 100µs | Supplier Device Package 6-DIP |
Input Type DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 65 | ¥3.46062 | ¥224.94 |
| 130 | ¥3.17508 | ¥412.76 |
| 520 | ¥2.72354 | ¥1,416.24 |
| 1,040 | ¥2.54684 | ¥2,648.71 |
| 2,015 | ¥2.40318 | ¥4,842.41 |
| 5,005 | ¥2.23898 | ¥11,206.09 |
| 10,010 | ¥2.13582 | ¥21,379.56 |
| 25,025 | ¥2.02332 | ¥50,633.58 |

