
NDC7001C | |
|---|---|
DigiKey Part Number | NDC7001CTR-ND - Tape & Reel (TR) NDC7001CCT-ND - Cut Tape (CT) NDC7001CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDC7001C |
Description | MOSFET N/P-CH 60V 0.51A SSOT6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 510mA, 340mA 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | NDC7001C Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 1.5nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 20pF @ 25V, 66pF @ 25V |
Part Status Active | Power - Max 700mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C 510mA, 340mA | Base Product Number |
Rds On (Max) @ Id, Vgs 2Ohm @ 510mA, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.16000 | ¥41.60 |
| 100 | ¥2.68030 | ¥268.03 |
| 500 | ¥2.04268 | ¥1,021.34 |
| 1,000 | ¥1.83710 | ¥1,837.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.47256 | ¥4,417.68 |
| 6,000 | ¥1.34946 | ¥8,096.76 |










