BSS138DWQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 3,481
Unit Price: ¥0.23000
Datasheet
Mosfet Array 50V 200mA 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138DWQ-7

DigiKey Part Number
BSS138DWQ-7DITR-ND - Tape & Reel (TR)
BSS138DWQ-7DICT-ND - Cut Tape (CT)
BSS138DWQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138DWQ-7
Description
MOSFET 2N-CH 50V 0.2A SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 200mA 200mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BSS138DWQ-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 10V
Manufacturer
Diodes Incorporated
Power - Max
200mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Technology
MOSFET (Metal Oxide)
Qualification
AEC-Q101
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Current - Continuous Drain (Id) @ 25°C
200mA
Supplier Device Package
SOT-363
Rds On (Max) @ Id, Vgs
3.5Ohm @ 220mA, 10V
Base Product Number
Vgs(th) (Max) @ Id
1.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJT138K-AU_R1_000A1Panjit International Inc.3,4813757-PJT138K-AU_R1_000A1CT-ND¥0.23000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.08500¥30.85
100¥1.96330¥196.33
500¥1.47950¥739.75
1,000¥1.32336¥1,323.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.12472¥3,374.16
6,000¥1.02458¥6,147.48
9,000¥0.97353¥8,761.77
15,000¥0.91616¥13,742.40
21,000¥0.88218¥18,525.78
30,000¥0.84916¥25,474.80
Manufacturers Standard Package