MBT2222ADW1T1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 6,555
Unit Price: ¥6.62000
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 150mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 150mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

MBT2222ADW1T1G

DigiKey Part Number
MBT2222ADW1T1GOSTR-ND - Tape & Reel (TR)
MBT2222ADW1T1GOSCT-ND - Cut Tape (CT)
MBT2222ADW1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBT2222ADW1T1G
Description
TRANS 2NPN 40V 600MA SC88/SC70
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 150mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MBT2222ADW1T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Manufacturer
onsemi
Power - Max
150mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SC-88/SC70-6/SOT-363
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMKT2222A TR PBFREECentral Semiconductor Corp6,5551514-CMKT2222ATRPBFREECT-ND¥6.62000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 18,000 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.07500¥10.75
100¥0.66660¥66.66
500¥0.48612¥243.06
1,000¥0.42756¥427.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.33289¥998.67
6,000¥0.29732¥1,783.92
Manufacturers Standard Package

Other Suppliers on DigiKey

18,000In Stock
Ships from Flip Electronics