MBT2222ADW1T1G | ||
---|---|---|
DigiKey Part Number | MBT2222ADW1T1GOSTR-ND - Tape & Reel (TR) MBT2222ADW1T1GOSCT-ND - Cut Tape (CT) MBT2222ADW1T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MBT2222ADW1T1G | |
Description | TRANS 2NPN 40V 0.6A SC88/SC70-6 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 150mW Surface Mount SC-88/SC70-6/SOT-363 | |
Datasheet | Datasheet | |
EDA/CAD Models | MBT2222ADW1T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 150mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.26400 | ¥12.64 |
100 | ¥0.61650 | ¥61.65 |
500 | ¥0.51424 | ¥257.12 |
1,000 | ¥0.35735 | ¥357.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30968 | ¥929.04 |
6,000 | ¥0.28726 | ¥1,723.56 |
9,000 | ¥0.23822 | ¥2,143.98 |
30,000 | ¥0.23401 | ¥7,020.30 |
75,000 | ¥0.21019 | ¥15,764.25 |
150,000 | ¥0.18216 | ¥27,324.00 |