



0522711069 | |
|---|---|
DigiKey Part Number | WM7940TR-ND - Tape & Reel (TR) WM7940CT-ND - Cut Tape (CT) WM7940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522711069 |
Description | CONN FPC BOTTOM 10POS 1MM R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522711069 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.118" (3.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFW10R-3STE1LF | Amphenol CS (FCI) | 5,256 | 609-SFW10R-3STE1LFCT-ND | ¥4.47000 | Similar |
| SFW10R-5STE1LF | Amphenol CS (FCI) | 4,313 | 609-SFW10R-5STE1LFCT-ND | ¥4.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.16000 | ¥12.16 |
| 10 | ¥10.32900 | ¥103.29 |
| 25 | ¥9.68560 | ¥242.14 |
| 50 | ¥9.22080 | ¥461.04 |
| 100 | ¥8.78000 | ¥878.00 |
| 250 | ¥8.23004 | ¥2,057.51 |
| 500 | ¥7.83690 | ¥3,918.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.32416 | ¥8,324.16 |
| 2,000 | ¥7.92697 | ¥15,853.94 |
| 3,000 | ¥7.70349 | ¥23,110.47 |
| 5,000 | ¥7.43100 | ¥37,155.00 |
| 7,000 | ¥7.25688 | ¥50,798.16 |
| 10,000 | ¥7.07671 | ¥70,767.10 |















