
0150390265 | |
|---|---|
DigiKey Part Number | 900-0150390265-ND |
Manufacturer | |
Manufacturer Product Number | 0150390265 |
Description | CABLE PREMO-FLEX JUMPER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390265 Models |
Category | Number of Conductors 10 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670265 | Molex | 387 | WM19605-ND | ¥25.80000 | Parametric Equivalent |
| 0152670265 | Molex | 1,165 | WM17909-ND | ¥23.73000 | Parametric Equivalent |
| 0982670265 | Molex | 510 | WM23721-ND | ¥23.73000 | Parametric Equivalent |
| 10-10-A-0304-C-4-08-4-T | GCT | 408 | 2073-10-10-A-0304-C-4-08-4-T-ND | ¥8.00000 | Parametric Equivalent |
| 10-10-A-0304-C-4-08-4-T-HF | GCT | 494 | 2073-10-10-A-0304-C-4-08-4-T-HF-ND | ¥8.68000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.48000 | ¥27.48 |
| 10 | ¥23.34200 | ¥233.42 |
| 25 | ¥21.87840 | ¥546.96 |
| 50 | ¥20.83220 | ¥1,041.61 |
| 100 | ¥19.83780 | ¥1,983.78 |
| 250 | ¥18.59496 | ¥4,648.74 |
| 500 | ¥17.70758 | ¥8,853.79 |
| 1,000 | ¥16.86273 | ¥16,862.73 |
| 3,000 | ¥15.60600 | ¥46,818.00 |





