


ADM1176-1ARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM1176-1ARMZ-R7TR-ND - Tape & Reel (TR) 505-ADM1176-1ARMZ-R7CT-ND - Cut Tape (CT) 505-ADM1176-1ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1176-1ARMZ-R7 |
Description | IC HOT SWAP CTRLR GP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1176-1ARMZ-R7 Models |
Category | Programmable Features Current Limit, Fault Timeout, Turn On Voltage |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.15V ~ 16.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1.7 mA |
Type Hot Swap Controller, Monitor | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-MSOP |
Applications General Purpose | Base Product Number |
Features Auto Retry, I2C, UVLO |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.63000 | ¥69.63 |
| 10 | ¥53.94400 | ¥539.44 |
| 25 | ¥50.02880 | ¥1,250.72 |
| 100 | ¥45.72260 | ¥4,572.26 |
| 250 | ¥44.66392 | ¥11,165.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥41.41472 | ¥41,414.72 |
| 2,000 | ¥40.57659 | ¥81,153.18 |










