
EVAL-ADM1176EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADM1176EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM1176EBZ |
Description | EVAL BOARD FOR ADM1176 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM1176 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADM1176 |
Packaging Box | Primary Attributes Hot Swap Controller, Digital Power Monitor, High Side MOSFET Driver |
Part Status Active | Secondary Attributes I2C/SMBus Interface(s) |
Type Power Management | Contents Board(s), Cable(s), Accessories |
Function Hot Swap Controller | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,953.60000 | ¥1,953.60 |


