TPS7A4501DCQT is out of stock and can be placed on backorder.
Available Substitutes:

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS7A4501DCQT | |
---|---|
DigiKey Part Number | 296-32586-2-ND - Tape & Reel (TR) 296-32586-1-ND - Cut Tape (CT) 296-32586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4501DCQT |
Description | IC REG LIN POS ADJ 1.5A SOT223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4501DCQT Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.21V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 90 mA | |
PSRR | 68dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in CNY
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥20.47468 | ¥5,118.67 |
500 | ¥19.81674 | ¥9,908.37 |
750 | ¥19.48716 | ¥14,615.37 |
1,250 | ¥19.12194 | ¥23,902.42 |
1,750 | ¥18.90862 | ¥33,090.08 |
2,500 | ¥18.70326 | ¥46,758.15 |
Cut Tape (CT)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.24000 | ¥34.24 |
10 | ¥25.94200 | ¥259.42 |
25 | ¥23.85680 | ¥596.42 |
100 | ¥21.56680 | ¥2,156.68 |
Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.21000 | ¥37.21 |
10 | ¥28.19900 | ¥281.99 |
25 | ¥25.93160 | ¥648.29 |
100 | ¥23.44270 | ¥2,344.27 |
You May Also Be Interested InSee All
9 Items