SCRs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,503 In Stock | 1 : ¥13.55000 Cut Tape (CT) 2,500 : ¥6.12414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.6 V | 2.56 A | 4 A | 6 mA | 5 µA | 25A, 30A | Sensitive Gate | -40°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
570 In Stock | 1 : ¥23.97000 Tube | Tube | Active | 600 V | 1.5 V | 10 mA | 1.6 V | 12.8 A | 20 A | 35 mA | 10 µA | 225A, 300A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | |||
574 In Stock | 1 : ¥27.17000 Tube | Tube | Active | 600 V | 1.5 V | 35 mA | 1.6 V | 12.8 A | 20 A | 75 mA | 10 µA | 225A, 300A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
1,547 In Stock | 1 : ¥27.50000 Tube | Tube | Active | 600 V | 1.5 V | 10 mA | 1.6 V | 16 A | 25 A | 35 mA | 10 µA | 300A, 350A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | |||
584 In Stock | 1 : ¥27.50000 Tube | Tube | Active | 600 V | 1.5 V | 35 mA | 1.6 V | 16 A | 25 A | 75 mA | 10 µA | 300A, 350A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | |||
333 In Stock | 1 : ¥30.21000 Tube | Tube | Active | 600 V | 1.5 V | 10 mA | 1.6 V | 16 A | 25 A | 35 mA | 10 µA | 300A, 350A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
10,479 In Stock | 1 : ¥11.82000 Cut Tape (CT) 2,500 : ¥7.03850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.6 V | 6.4 A | 10 A | 30 mA | 10 µA | 83A, 100A | Sensitive Gate | -40°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
997 In Stock | 1 : ¥14.53000 Tube | Tube | Active | 600 V | 1.5 V | 6 mA | 1.6 V | 7.6 A | 12 A | 15 mA | 10 µA | 100A, 120A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | |||
828 In Stock | 1 : ¥23.97000 Tube | Tube | Active | 600 V | 1.5 V | 35 mA | 1.6 V | 12.8 A | 20 A | 75 mA | 10 µA | 225A, 300A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | |||
567 In Stock | 1 : ¥30.21000 Tube | Tube | Active | 600 V | 1.5 V | 35 mA | 1.6 V | 16 A | 25 A | 75 mA | 10 µA | 300A, 350A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
59 In Stock | 1 : ¥30.95000 Cut Tape (CT) 500 : ¥14.29560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.5 V | 35 mA | 1.6 V | 12.8 A | 20 A | 75 mA | 10 µA | 225A, 300A | Standard Recovery | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
2,455 In Stock | 1 : ¥17.57000 Cut Tape (CT) 2,500 : ¥7.90934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.5 V | 20 mA | 1.6 V | 7.6 A | 12 A | 40 mA | 10 µA | 100A, 120A | Standard Recovery | -40°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
7,487 In Stock | 1 : ¥14.53000 Cut Tape (CT) 2,500 : ¥6.54288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.5 V | 15 mA | 1.6 V | 3.84 A | 6 A | 6 mA | 5 µA | 83A, 100A | Sensitive Gate | -40°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
2,534 In Stock | 1 : ¥14.69000 Cut Tape (CT) 2,500 : ¥6.63309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.5 V | 6 mA | 1.6 V | 5.1 A | 8 A | 20 mA | 10 µA | 83A, 100A | Sensitive Gate | -40°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
2,626 In Stock | 1 : ¥15.11000 Cut Tape (CT) 2,500 : ¥6.79790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.5 V | 15 mA | 1.6 V | 3.84 A | 6 A | 6 mA | 10 µA | 83A, 100A | Sensitive Gate | -40°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
2,274 In Stock | 1 : ¥16.99000 Cut Tape (CT) 2,500 : ¥7.66993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 600 V | 800 mV | 200 µA | 1.6 V | 6.4 A | 10 A | 30 mA | 10 µA | 83A, 100A | Sensitive Gate | -40°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
600 In Stock | 1 : ¥27.17000 Tube | Tube | Active | 600 V | 1.5 V | 10 mA | 1.6 V | 12.8 A | 20 A | 35 mA | 10 µA | 225A, 300A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
488 In Stock | 1 : ¥28.49000 Cut Tape (CT) 500 : ¥17.22140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.5 V | 10 mA | 1.6 V | 16 A | 25 A | 35 mA | 10 µA | 300A, 350A | Standard Recovery | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
305 In Stock | 1 : ¥28.73000 Cut Tape (CT) 500 : ¥17.33124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.5 V | 35 mA | 1.6 V | 16 A | 25 A | 75 mA | 10 µA | 300A, 350A | Standard Recovery | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
580 In Stock | 1 : ¥30.95000 Cut Tape (CT) 500 : ¥18.66428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.5 V | 10 mA | 1.6 V | 12.8 A | 20 A | 35 mA | 10 µA | 225A, 300A | Standard Recovery | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
598 In Stock | 1 : ¥23.48000 Tube | Tube | Active | 600 V | 1.5 V | 10 mA | 1.6 V | 10 A | 16 A | 35 mA | 10 µA | 188A, 225A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | |||
689 In Stock | 1 : ¥17.08000 Tube | Tube | Active | 600 V | 1.5 V | 20 mA | 1.6 V | 7.6 A | 12 A | 40 mA | 10 µA | 100A, 120A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-251-3 Short Leads, IPAK, TO-251AA | TO-251AA | |||
427 In Stock | 1 : ¥21.84000 Tube | Tube | Active | 600 V | 1.5 V | 6 mA | 1.6 V | 10 A | 16 A | 15 mA | 10 µA | 188A, 225A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
750 In Stock 750 Factory | 1 : ¥13.58000 Tube | Tube | Active | 600 V | 800 mV | 200 µA | 1.6 V | 2.56 A | 4 A | 6 mA | 5 µA | 25A, 30A | Sensitive Gate | -40°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
44 In Stock | 1 : ¥15.76000 Cut Tape (CT) 2,500 : ¥7.11196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.5 V | 15 µA | 1.6 V | 5.1 A | 8 A | 6 mA | 10 µA | 83A, 100A | Sensitive Gate | -40°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) |